Similar

ADS5522IPAPR | |
|---|---|
DigiKey Part Number | ADS5522IPAPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5522IPAPR |
Description | IC ADC 12BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5522IPAPR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD6645ASVZ-80 | Analog Devices Inc. | 166 | 505-AD6645ASVZ-80-ND | 133,85000 € | Similar |


