
ADS5517EVM | |
|---|---|
DigiKey Part Number | 296-30669-ND |
Manufacturer | |
Manufacturer Product Number | ADS5517EVM |
Description | EVAL MODULE FOR ADS5517 |
Customer Reference | |
Detailed Description | ADS5517 - 11 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.23W @ 200MSPS |
Part Status Obsolete | Utilized IC / Part ADS5517 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 11 | Base Product Number |
Sampling Rate (Per Second) 200M |


