
ADS5510IPAP | |
|---|---|
DigiKey Part Number | 296-21509-ND |
Manufacturer | |
Manufacturer Product Number | ADS5510IPAP |
Description | IC ADC 11BIT 64-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5510IPAP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 11 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 33,69288 € | 5.390,86 € |
| Unit Price without VAT: | 33,69288 € |
|---|---|
| Unit Price with VAT: | 40,09453 € |

