
ADS5500IPAPR | |
|---|---|
DigiKey Part Number | ADS5500IPAPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5500IPAPR |
Description | IC ADC 14BIT 64-HTQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5500IPAPR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |


