
ADS5500EVM | |
|---|---|
DigiKey Part Number | 296-18366-ND |
Manufacturer | |
Manufacturer Product Number | ADS5500EVM |
Description | EVALUATION MODULE FOR ADS5500 |
Customer Reference | |
Detailed Description | ADS5500 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 2.3Vpp |
Part Status Obsolete | Power (Typ) @ Conditions 578mW @ 125MSPS |
Number of A/D Converters 1 | Utilized IC / Part ADS5500 |
Number of Bits 14 | Contents Board(s) |
Sampling Rate (Per Second) 125M | Base Product Number |


