
ADS54T02IZAYR | |
|---|---|
DigiKey Part Number | ADS54T02IZAYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54T02IZAYR |
Description | IC ADC 12BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54T02IZAYR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 3.45V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 750M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 196-LFBGA |
Data Interface LVDS - Parallel | Supplier Device Package 196-NFBGA (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 503,84550 € | 503.845,50 € |
| Unit Price without VAT: | 503,84550 € |
|---|---|
| Unit Price with VAT: | 599,57615 € |

