ADS54T02 - 12 Bit 750M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54T02EVM

DigiKey Part Number
296-45600-ND
Manufacturer
Manufacturer Product Number
ADS54T02EVM
Description
EVALUATION MODULE FOR ADS5402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS54T02 - 12 Bit 750M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
750M
Data Interface
DDR LVDS
Input Range
1Vpp
Power (Typ) @ Conditions
2.1W @ 750MSPS
Utilized IC / Part
ADS54T02
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1515,33000 €515,33 €
Manufacturers Standard Package
Unit Price without VAT:515,33000 €
Unit Price with VAT:613,24270 €