
ADS54RF63IPFP | |
|---|---|
DigiKey Part Number | 296-24213-ND |
Manufacturer | |
Manufacturer Product Number | ADS54RF63IPFP |
Description | IC ADC 12BIT 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54RF63IPFP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 550M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 80-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 80-HTQFP (12x12) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,74000 € | 362,74 € |
| 12 | 312,35667 € | 3.748,28 € |
| 27 | 302,19148 € | 8.159,17 € |
| Unit Price without VAT: | 362,74000 € |
|---|---|
| Unit Price with VAT: | 431,66060 € |

