
ADS54J69IRMPT | |
|---|---|
DigiKey Part Number | ADS54J69IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J69IRMPT |
Description | IC ADC 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J69IRMPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 646,60828 € | 161.652,07 € |
| Unit Price without VAT: | 646,60828 € |
|---|---|
| Unit Price with VAT: | 769,46385 € |



