14 Bit Analog to Digital Converter Input 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54J66IRMPT

DigiKey Part Number
ADS54J66IRMPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS54J66IRMPT
Description
IC ADC 14BIT 72-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter Input 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS54J66IRMPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
72-VFQFN Exposed Pad
Manufacturer
Texas Instruments
Supplier Device Package
72-VQFN (10x10)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Number of Bits
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250881,21072 €220.302,68 €
Manufacturers Standard Package
Unit Price without VAT:881,21072 €
Unit Price with VAT:1.048,64076 €