
ADS54J64IRMPT | |
|---|---|
DigiKey Part Number | ADS54J64IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J64IRMPT |
Description | IC ADC 14BIT 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J64IRMPT Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.1V ~ 1.2V, 1.8V ~ 2V |
Number of Bits 14 | Voltage - Supply, Digital 1.1V ~ 1.2V |
Sampling Rate (Per Second) 1G | Features Simultaneous Sampling |
Number of Inputs 4 | Package / Case 72-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 72-VQFN (10x10) |
Data Interface JESD204B | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 826,33992 € | 206.584,98 € |
| Unit Price without VAT: | 826,33992 € |
|---|---|
| Unit Price with VAT: | 983,34450 € |

