
ADS54J40IRMP | |
|---|---|
DigiKey Part Number | 296-43205-ND |
Manufacturer | |
Manufacturer Product Number | ADS54J40IRMP |
Description | IC ADC 14BIT 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J40IRMP Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V, 2.85V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 1G | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 72-VFQFN Exposed Pad |
Data Interface JESD204B | Supplier Device Package 72-VQFN (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,85000 € | 844,85 € |
| 10 | 809,78300 € | 8.097,83 € |
| Unit Price without VAT: | 844,85000 € |
|---|---|
| Unit Price with VAT: | 1.005,37150 € |

