
ADS5484IRGCT | |
|---|---|
DigiKey Part Number | 296-23895-2-ND - Tape & Reel (TR) 296-23895-1-ND - Cut Tape (CT) 296-23895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5484IRGCT |
Description | IC ADC 16BIT PIPELINED 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5484IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,49000 € | 191,49 € |
| 10 | 163,76700 € | 1.637,67 € |
| 25 | 156,84640 € | 3.921,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 136,57256 € | 34.143,14 € |
| Unit Price without VAT: | 191,49000 € |
|---|---|
| Unit Price with VAT: | 227,87310 € |










