
ADS5484EVM | |
|---|---|
DigiKey Part Number | 296-30665-ND |
Manufacturer | |
Manufacturer Product Number | ADS5484EVM |
Description | EVAL MODULE FOR ADS5484 |
Customer Reference | |
Detailed Description | ADS5484 - 16 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 170M |
Manufacturer Texas Instruments | Data Interface Serial, Parallel |
Packaging Box | Input Range 3Vpp |
Part Status Obsolete | Utilized IC / Part ADS5484 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,20000 € | 336,20 € |
| Unit Price without VAT: | 336,20000 € |
|---|---|
| Unit Price with VAT: | 400,07800 € |

