
ADS5482IRGCT | |
|---|---|
DigiKey Part Number | 296-23994-2-ND - Tape & Reel (TR) 296-23994-1-ND - Cut Tape (CT) 296-23994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5482IRGCT |
Description | IC ADC 16BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5482IRGCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.1V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 64-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-VQFN (9x9) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,73000 € | 146,73 € |
| 10 | 124,58900 € | 1.245,89 € |
| 25 | 119,06200 € | 2.976,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 122,85876 € | 30.714,69 € |
| Unit Price without VAT: | 146,73000 € |
|---|---|
| Unit Price with VAT: | 174,60870 € |

