ADS5474 - 14 Bit 400M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5474EVM

DigiKey Part Number
296-30662-ND
Manufacturer
Manufacturer Product Number
ADS5474EVM
Description
EVAL MODULE FOR ADS5474
Customer Reference
Detailed Description
ADS5474 - 14 Bit 400M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Input Range
2.2Vpp
Packaging
Box
Power (Typ) @ Conditions
2.5W @ 400MSPS
Part Status
Obsolete
Utilized IC / Part
ADS5474
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
400M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.