ADS5444-SP - 13 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5444EVM-CVAL

DigiKey Part Number
296-49136-ND
Manufacturer
Manufacturer Product Number
ADS5444EVM-CVAL
Description
EVAL BOARD FOR ADS5444
Customer Reference
Detailed Description
ADS5444-SP - 13 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
LVDS - Parallel
Manufacturer
Texas Instruments
Input Range
2.2Vpp
Packaging
Box
Power (Typ) @ Conditions
2W @ 250MSPS
Part Status
Obsolete
Utilized IC / Part
ADS5444-SP
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
13
Base Product Number
Sampling Rate (Per Second)
250M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.