Similar

ADS5440IPFPR | |
|---|---|
DigiKey Part Number | ADS5440IPFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5440IPFPR |
Description | IC ADC 13BIT 80-HTQFP |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5440IPFPR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 13 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 210M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 80-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 80-HTQFP (12x12) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5440IPFP | Rochester Electronics, LLC | 284 | 2156-ADS5440IPFP-ND | 110,92000 € | Similar |


