
ADS5423IPJY | |
|---|---|
DigiKey Part Number | 2156-ADS5423IPJY-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS5423IPJY |
Description | IC ADC 14BIT 52-QFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 52-QFP (10x10) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 52-LQFP |
Part Status Obsolete | Supplier Device Package 52-QFP (10x10) |
Number of Bits 14 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 80M | Base Product Number |
Number of Inputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,18000 € | 236,72 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |

