
ADS5423IPGP | |
|---|---|
DigiKey Part Number | 296-27185-ND |
Manufacturer | |
Manufacturer Product Number | ADS5423IPGP |
Description | IC ADC 14BIT 52-HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5423IPGP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 52-HTQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 83,19025 € | 13.310,44 € |
| Unit Price without VAT: | 83,19025 € |
|---|---|
| Unit Price with VAT: | 98,99640 € |

