
ADS5422EVM | |
|---|---|
DigiKey Part Number | ADS5422EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS5422EVM |
Description | MODULE EVAL FOR ADS5421/22 |
Customer Reference | |
Detailed Description | ADS5421, ADS5422 - 14 Bit 62M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.2W @ 62MSPS |
Part Status Obsolete | Utilized IC / Part ADS5421, ADS5422 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 62M |

