
ADS5411IPGPR | |
|---|---|
DigiKey Part Number | ADS5411IPGPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5411IPGPR |
Description | IC ADC 11BIT 52-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5411IPGPR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 11 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 105M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 52-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 52-HTQFP (10x10) |
Data Interface LVDS - Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 40,72998 € | 40.729,98 € |
| Unit Price without VAT: | 40,72998 € |
|---|---|
| Unit Price with VAT: | 48,46868 € |

