
ADS5410EVM | |
|---|---|
DigiKey Part Number | 296-30657-ND |
Manufacturer | |
Manufacturer Product Number | ADS5410EVM |
Description | EVAL MODULE FOR ADS5410 |
Customer Reference | |
Detailed Description | ADS5410 CommsADC™ 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 80M |
Manufacturer Texas Instruments | Data Interface Parallel |
Series | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 360mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part ADS5410 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |

