ADS5407IZAYR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 318,72102 €
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5407IZAYR

DigiKey Part Number
ADS5407IZAYR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5407IZAYR
Description
IC ADC 12BIT 196-NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5407IZAYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V, 3.15V ~ 3.45V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
500M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
196-LFBGA
Data Interface
LVDS - Parallel
Supplier Device Package
196-NFBGA (12x12)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS5404IZAYRTexas Instruments0ADS5404IZAYR-ND318,72102 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000356,60164 €356.601,64 €
Manufacturers Standard Package
Unit Price without VAT:356,60164 €
Unit Price with VAT:424,35595 €