
ADS5404IZAY | |
|---|---|
DigiKey Part Number | 296-36196-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS5404IZAY |
Description | IC ADC 12BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5404IZAY Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 3.45V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 500M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 196-LFBGA |
Data Interface LVDS - Parallel | Supplier Device Package 196-NFBGA (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 321,33869 € | 51.414,19 € |
| Unit Price without VAT: | 321,33869 € |
|---|---|
| Unit Price with VAT: | 382,39304 € |

