
ADS5403IZAY | |
|---|---|
DigiKey Part Number | 296-36911-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS5403IZAY |
Description | IC ADC 12BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5403IZAY Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 3.45V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 500M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 196-LFBGA |
Input Type Differential | Supplier Device Package 196-NFBGA (12x12) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,02000 € | 227,02 € |
| 10 | 194,87600 € | 1.948,76 € |
| 25 | 186,85400 € | 4.671,35 € |
| Unit Price without VAT: | 227,02000 € |
|---|---|
| Unit Price with VAT: | 270,15380 € |

