
ADS5403EVM | |
|---|---|
DigiKey Part Number | 296-52323-ND |
Manufacturer | |
Manufacturer Product Number | ADS5403EVM |
Description | EVALUATION MODULE FOR ADS5403 |
Customer Reference | |
Detailed Description | ADS5403 - 12 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DDR LVDS |
Manufacturer Texas Instruments | Input Range 1Vpp |
Packaging Box | Power (Typ) @ Conditions 1.04W @ 500MSPS |
Part Status Obsolete | Utilized IC / Part ADS5403 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 500M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,09000 € | 561,09 € |
| Unit Price without VAT: | 561,09000 € |
|---|---|
| Unit Price with VAT: | 667,69710 € |

