
ADS5401IZAYR | |
|---|---|
DigiKey Part Number | ADS5401IZAYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5401IZAYR |
Description | IC ADC 12BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5401IZAYR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.15V ~ 3.45V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 800M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 196-LFBGA |
Input Type Differential | Supplier Device Package 196-NFBGA (12x12) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 285,06666 € | 285.066,66 € |
| Unit Price without VAT: | 285,06666 € |
|---|---|
| Unit Price with VAT: | 339,22933 € |

