
ADS5401EVM | |
|---|---|
DigiKey Part Number | 296-36187-ND |
Manufacturer | |
Manufacturer Product Number | ADS5401EVM |
Description | ADS5401EVM EVALUATION MODULE |
Customer Reference | |
Detailed Description | ADS5401 - 12 Bit 800M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DDR LVDS |
Manufacturer Texas Instruments | Input Range 1Vpp |
Packaging Box | Power (Typ) @ Conditions 1.33W @ 800MSPS |
Part Status Obsolete | Utilized IC / Part ADS5401 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 800M |

