12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5400MHFSV

DigiKey Part Number
ADS5400MHFSV-ND
Manufacturer
Manufacturer Product Number
ADS5400MHFSV
Description
IC ADC 12BIT 100-CFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-CFP
Datasheet
 Datasheet
EDA/CAD Models
ADS5400MHFSV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3.135V ~ 3.465V, 5V
Number of Bits
12
Voltage - Supply, Digital
3.135V ~ 3.465V
Sampling Rate (Per Second)
1G
Features
Temperature Sensor
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
100-CBQFP Exposed Pad
Data Interface
LVDS - Parallel
Supplier Device Package
100-CFP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.