
ADS5400IPZP | |
|---|---|
DigiKey Part Number | 296-27203-ND |
Manufacturer | |
Manufacturer Product Number | ADS5400IPZP |
Description | IC ADC 12BIT PIPELINED 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5400IPZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1G | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V, 5V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.537,36000 € | 1.537,36 € |
| Unit Price without VAT: | 1.537,36000 € |
|---|---|
| Unit Price with VAT: | 1.829,45840 € |

