
ADS5400HFS/EM | |
|---|---|
DigiKey Part Number | ADS5400HFS/EM-ND |
Manufacturer | |
Manufacturer Product Number | ADS5400HFS/EM |
Description | IC ADC 12BIT 100-CFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-CFP |
Datasheet | Datasheet |
EDA/CAD Models | ADS5400HFS/EM Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3.135V ~ 3.465V, 5V |
Number of Bits 12 | Voltage - Supply, Digital 3.135V ~ 3.465V |
Sampling Rate (Per Second) 1G | Features Temperature Sensor |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Differential | Package / Case 100-CBQFP Exposed Pad |
Data Interface LVDS - Parallel, SPI | Supplier Device Package 100-CFP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.256,65000 € | 2.256,65 € |
| Unit Price without VAT: | 2.256,65000 € |
|---|---|
| Unit Price with VAT: | 2.685,41350 € |

