New at DigiKey
14 Bit Analog to Digital Converter 8 Input 1 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS52J66IRGCR

DigiKey Part Number
296-ADS52J66IRGCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS52J66IRGCR
Description
IC ADC 14BIT 64-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 1 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
8
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000462,02806 €924.056,12 €
Manufacturers Standard Package
Unit Price without VAT:462,02806 €
Unit Price with VAT:549,81339 €