Parametric Equivalent
Parametric Equivalent

ADS5296RGCT | |
|---|---|
DigiKey Part Number | 296-36908-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5296RGCT |
Description | IC ADC 12BIT 64-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5296RGCT Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5296ARGCT | Texas Instruments | 0 | 296-38043-2-ND | 102,27584 € | Parametric Equivalent |
| ADS5296RGCR | Texas Instruments | 0 | ADS5296RGCR-ND | 56,48015 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,61728 € | 15.154,32 € |
| Unit Price without VAT: | 60,61728 € |
|---|---|
| Unit Price with VAT: | 72,13456 € |


