12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5292IPFP

DigiKey Part Number
296-29986-5-ND
Manufacturer
Manufacturer Product Number
ADS5292IPFP
Description
IC ADC 12BIT 80-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5292IPFP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
80M
Features
Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
80-TQFP Exposed Pad
Data Interface
LVDS - Serial
Supplier Device Package
80-HTQFP (12x12)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.321 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
96112,25188 €10.776,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,25188 €
Unit Price with VAT:133,57974 €

Other Suppliers on DigiKey

1.321In Stock
Ships from Rochester Electronics, LLC