

ADS5287IRGCT | |
|---|---|
DigiKey Part Number | 296-23339-2-ND - Tape & Reel (TR) 296-23339-1-ND - Cut Tape (CT) 296-23339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5287IRGCT |
Description | IC ADC 10BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5287IRGCT Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial, SPI | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 € | 72,23 € |
| 10 | 60,16800 € | 601,68 € |
| 25 | 57,15400 € | 1.428,85 € |
| 100 | 53,84250 € | 5.384,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,74204 € | 12.685,51 € |
| Unit Price without VAT: | 72,23000 € |
|---|---|
| Unit Price with VAT: | 85,95370 € |

