
ADS5287EVM | |
|---|---|
DigiKey Part Number | 296-30656-ND |
Manufacturer | |
Manufacturer Product Number | ADS5287EVM |
Description | EVAL MODULE FOR ADS5287 |
Customer Reference | |
Detailed Description | ADS5287 - 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 74mW @ 65MSPS |
Part Status Obsolete | Utilized IC / Part ADS5287 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 65M |


