ADS5282IRGCT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 230
Unit Price: 113,33000 €
Datasheet
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)

ADS5282IRGCT

DigiKey Part Number
296-23308-2-ND - Tape & Reel (TR)
296-23308-1-ND - Cut Tape (CT)
296-23308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS5282IRGCT
Description
IC ADC 12BIT PIPELINED 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS5282IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 230 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,33000 €113,33 €
1095,61500 €956,15 €
2591,19040 €2.279,76 €
10086,32810 €8.632,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25084,01116 €21.002,79 €
Manufacturers Standard Package
Unit Price without VAT:113,33000 €
Unit Price with VAT:134,86270 €

Other Suppliers on DigiKey

230In Stock
Ships from Rochester Electronics, LLC