

ADS5282IRGCT | |
|---|---|
DigiKey Part Number | 296-23308-2-ND - Tape & Reel (TR) 296-23308-1-ND - Cut Tape (CT) 296-23308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5282IRGCT |
Description | IC ADC 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 8 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5282IRGCT Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial, SPI | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,28000 € | 126,28 € |
| 10 | 106,77800 € | 1.067,78 € |
| 25 | 101,91000 € | 2.547,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,58628 € | 26.146,57 € |
| Unit Price without VAT: | 126,28000 € |
|---|---|
| Unit Price with VAT: | 150,27320 € |


