
ADS5277IPFPG4 | |
|---|---|
DigiKey Part Number | 2156-ADS5277IPFPG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS5277IPFPG4 |
Description | IC ADC 10BIT 8CH 65MSPS 80-HTQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5277IPFPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,91500 € | 259,66 € |
| Unit Price without VAT: | 64,91500 € |
|---|---|
| Unit Price with VAT: | 77,24885 € |

