
ADS5277IPFP | |
|---|---|
DigiKey Part Number | 296-18309-ND |
Manufacturer | |
Manufacturer Product Number | ADS5277IPFP |
Description | IC ADC 10BIT 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5277IPFP Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 80-TQFP Exposed Pad |
Data Interface LVDS - Serial, SPI | Supplier Device Package 80-HTQFP (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 66,02083 € | 6.338,00 € |
| Unit Price without VAT: | 66,02083 € |
|---|---|
| Unit Price with VAT: | 78,56479 € |


