
ADS5273EVM | |
|---|---|
DigiKey Part Number | ADS5273EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS5273EVM |
Description | MODULE EVAL FOR ADS527X |
Customer Reference | |
Detailed Description | ADS5273 - 12 Bit 70M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 2.2Vpp |
Packaging Box | Power (Typ) @ Conditions 1W @ 70MSPS |
Part Status Obsolete | Utilized IC / Part ADS5273 |
Number of A/D Converters 8 | Contents Board(s), Cable(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 70M |



