
ADS5272EVM | |
|---|---|
DigiKey Part Number | 296-30653-ND |
Manufacturer | |
Manufacturer Product Number | ADS5272EVM |
Description | MODULE EVAL FOR ADS5272 |
Customer Reference | |
Detailed Description | ADS5272 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 983mS @ 65MSPS | |
Utilized IC / Part | ADS5272 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |



