Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS5263IRGCT-NM | |
|---|---|
DigiKey Part Number | 296-30027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5263IRGCT-NM |
Description | IC ADC 16BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5263IRGCT-NM Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 100M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5263IRGCR | Texas Instruments | 0 | ADS5263IRGCR-ND | 475,52339 € | Parametric Equivalent |
| ADS5263IRGCR-NM | Texas Instruments | 0 | ADS5263IRGCR-NM-ND | 682,27394 € | Parametric Equivalent |
| ADS5263IRGCT | Texas Instruments | 694 | 296-29338-1-ND | 527,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 684,89164 € | 171.222,91 € |
| Unit Price without VAT: | 684,89164 € |
|---|---|
| Unit Price with VAT: | 815,02105 € |


