ADS5237IPAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 756
Unit Price: 17,54000 €
Datasheet
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5237IPAG

DigiKey Part Number
296-22736-ND
Manufacturer
Manufacturer Product Number
ADS5237IPAG
Description
IC ADC 10BIT 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5237IPAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
65M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-TQFP
Data Interface
Parallel
Supplier Device Package
64-TQFP (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC10DL065CIVS/NOPBTexas Instruments756ADC10DL065CIVS/NOPB-ND17,54000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 224 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16017,75844 €2.841,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,75844 €
Unit Price with VAT:21,13254 €

Other Suppliers on DigiKey

224In Stock
Ships from Rochester Electronics, LLC