
ADS5231IPAGG4 | |
|---|---|
DigiKey Part Number | 2156-ADS5231IPAGG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS5231IPAGG4 |
Description | IC ADC 12BIT 64-TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 2 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5231IPAGG4 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 64-TQFP |
Part Status Active | Supplier Device Package 64-TQFP (10x10) |
Number of Bits 12 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 40M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,65800 € | 256,58 € |
| Unit Price without VAT: | 25,65800 € |
|---|---|
| Unit Price with VAT: | 30,53302 € |

