Similar

ADS5204IPFB | |
|---|---|
DigiKey Part Number | 296-13447-ND |
Manufacturer | |
Manufacturer Product Number | ADS5204IPFB |
Description | IC ADC 10BIT 48-TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5204IPFB Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 0V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3.3V |
Sampling Rate (Per Second) 40M | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5232IPAG | Rochester Electronics, LLC | 19.234 | 2156-ADS5232IPAG-ND | 34,97857 € | Similar |


