
ADS5122CGHK | |
|---|---|
DigiKey Part Number | 296-15075-ND |
Manufacturer | |
Manufacturer Product Number | ADS5122CGHK |
Description | IC ADC 10BIT 257-BGA MICROSTAR |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5122CGHK Models |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.65V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.65V ~ 2V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 257-LFBGA |
Data Interface Parallel | Supplier Device Package 257-BGA MICROSTAR (16x16) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

