
ADS5102CPFB | |
|---|---|
DigiKey Part Number | ADS5102CPFB-ND |
Manufacturer | |
Manufacturer Product Number | ADS5102CPFB |
Description | IC ADC 10BIT 48-TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5102CPFB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.65V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.65V ~ 2V |
Sampling Rate (Per Second) 65M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 48-TQFP |
Input Type Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

