Parametric Equivalent

ADS4449IZCR | |
|---|---|
DigiKey Part Number | ADS4449IZCR-ND |
Manufacturer | |
Manufacturer Product Number | ADS4449IZCR |
Description | IC ADC 14BIT PIPELINED 144NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4449IZCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,12000 € | 245,12 € |
| 12 | 209,04750 € | 2.508,57 € |
| 28 | 201,47857 € | 5.641,40 € |
| Unit Price without VAT: | 245,12000 € |
|---|---|
| Unit Price with VAT: | 291,69280 € |



